Cart

L77DFB25SOL2RM8

AMPH ICC

25P FEMALE DSUB STR W LOCK
Supplier: Amphenol ICC
Matchcode: L77DFB25SOL2RM8
Rutronik No.: COSUBD9377
Unit Pack: 1
MOQ: 200
Packaging: TRAY
On request
13.04 $
2,608.00 $

Parameter

No.of contacts
25
Contact style
N/A
Number of rows
01
Contact pitch
FEMALE mm
Termin.style
N/A
Contact plating
SOLDER
Orientation
N/A
Oper.temperatur
THT °C
Series
L77
Feature funct.
DF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?