Cart

L77DFB25SOL2RM8

AMPH ICC

25P FEMALE DSUB CONNECTOR
Supplier: Amphenol ICC
Matchcode: L77DFB25SOL2RM8
Rutronik No.: CONIO2718
Unit Pack: 50
MOQ: 200
Packaging: TRAY
On request
19.13 $
3,826.00 $

Prices

200 19.13 $
400 17.71 $

Parameter

No.of contacts
25
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 155 °C
Current rating
7.5 A
Voltage rating
300 V
Series
L77DF
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?