Cart

L77DFAH15S1AMNRM6

AMPH ICC

15P D-SUB FEMALE R/A EUROPEAN
Supplier: Amphenol ICC
Matchcode: L77DFAH15S1AMNRM6
Rutronik No.: CONIO2766
Unit Pack: 200
MOQ: 200
Packaging: TRAY
On request
14.54 $
2,908.00 $

Prices

200 14.54 $
400 13.57 $
600 13.08 $
800 11.95 $
1,200 11.07 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
L77
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?