Cart

L77DFAG15S1APNRM6

AMPH ICC

15P D-SUB DF SERIES R/A PLASTIC
Supplier: Amphenol ICC
Matchcode: L77DFAG15S1APNRM6
Rutronik No.: CONIO2468
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
13.92 $
13.92 $

Prices

1 13.92 $
100 13.38 $
150 13.17 $
200 12.64 $
400 12.20 $

Parameter

No.of contacts
15
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Orientation
RIGHTANGLE
Series
L77DF
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?