Cart

L77DFAG15S1AMNRM6

AMPH ICC

15P D-SUB DF SERIES R/A
Supplier: Amphenol ICC
Matchcode: L77DFAG15S1AMNRM6
Rutronik No.: CONIO2467
Unit Pack: 50
MOQ: 200
Packaging: TRAY
On request
11.54 $
2,308.00 $

Prices

200 11.54 $
400 11.15 $

Parameter

No.of contacts
15
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Orientation
RIGHTANGLE
Series
L77DF
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?