Cart

L777RRE09P

AMPH ICC

09P D-SUB MALE HOUSING
Supplier: Amphenol ICC
Matchcode: L777RRE09P
Rutronik No.: COSUBD8641
Unit Pack: 50
MOQ: 500
Packaging: BULK
On request
0.2516 $
125.80 $

Prices

500 0.2516 $
2,000 0.2431 $

Parameter

No.of contacts
09
Contact style
MALE
Series
L777R
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?