Cart

L777RRD50P

AMPH ICC

50P D-SUB REAR RELEASE
Supplier: Amphenol ICC
Matchcode: L777RRD50P
Rutronik No.: CONIO2378
Unit Pack: 40
MOQ: 120
Packaging: BULK
On request
2.32 $
278.40 $

Prices

120 2.32 $
360 2.22 $
720 2.15 $

Parameter

No.of contacts
50
Contact pitch
2.77 mm
Number of rows
03
Contact style
MALE
Orientation
STRAIGHT
Series
L777R
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?