Cart

L777RRBH25P

AMPH ICC

25P D-SUB MALE HOUSING 4-40
Supplier: Amphenol ICC
Matchcode: L777RRBH25P
Rutronik No.: COSUBD9447
Unit Pack: 50
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
54.97 $
5,497.00 $

Prices

100 54.97 $
1,000 53.16 $
1,500 51.33 $
2,500 49.52 $

Parameter

No.of contacts
25
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?