Cart

L777RRAH15P

AMPH ICC

15P DSUB CRIMP HOUSING
Supplier: Amphenol ICC
Matchcode: L777RRAH15P
Rutronik No.: COSUBD9441
Unit Pack: 50
MOQ: 50
Packaging: TRAY
In Stock
0.5286 $
26.43 $

Prices

50 0.5286 $
150 0.509 $
300 0.5001 $
500 0.4798 $
1,500 0.4635 $

Parameter

No.of contacts
15
Number of rows
01
Contact style
_OTHER
Series
L777R
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?