Cart

L777RRA15P

AMPH ICC

15P D-SUB MALE HOUSING
Supplier: Amphenol ICC
Matchcode: L777RRA15P
Rutronik No.: COSUBD8643
Unit Pack: 50
MOQ: 500
Packaging: BULK
On request
0.4082 $
204.10 $

Prices

500 0.4082 $
2,000 0.3779 $

Parameter

No.of contacts
15
Contact style
MALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?