Cart

L777HRA26P

AMPH ICC

26P MALE HIGH DENSITY CRIMP
Supplier: Amphenol ICC
Matchcode: L777HRA26P
Rutronik No.: COSUBD8569
Unit Pack: 70
MOQ: 70
Packaging: INDIVIDUAL
Soon available
1.17 $
81.90 $

Prices

70 1.17 $
140 1.12 $
420 1.1082 $
700 1.0632 $
1,260 1.0271 $

Parameter

No.of contacts
26
Contact style
MALE
Series
L777H
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?