Cart

L717TWA3W3PP2YRM54

AMPH ICC

3W3 D-SUB MALE MIXED CONTACT
Supplier: Amphenol ICC
Matchcode: L717TWA3W3PP2YRM54
Rutronik No.: CONIO2796
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
6.97 $
1,394.00 $

Prices

200 6.97 $
400 6.70 $
600 6.59 $
800 6.32 $
1,000 6.11 $

Parameter

No.of contacts
03
Contact pitch
2.77 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 155 °C
Series
L717T
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?