- Home
- Connectors
- Amphenol CS Connectors
AMPH CS
25P D-SUB MALE PCB 2.76MM PLUG
Supplier:
Amphenol CS
Matchcode:
L717SDBH25POL2C309
Rutronik No.:
CONN1063
Unit Pack: 500
MOQ: 500
Packaging: TRAY
- No.of contacts
-
25
- Contact pitch
-
2.77 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
3.00 A
- Series
-
L717SD
- Feature funct.
-
Plug
- Family
-
DSUB
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
25P D-SUB MALE PCB 2.76MM 2R
Packaging:
INDIVIDUAL
25P D-SUB PLUG STRAIGHT
Packaging:
BULK
25P D-SUB PLUG SOLDER CUP
Packaging:
BULK
25P D-SUB FEMALE HOUSING
Packaging:
INDIVIDUAL
25P MALE CRIMP
Packaging:
BULK
25P D-SUB PLUG SOLDER CUP
Packaging:
INDIVIDUAL
D-SUB SOCKET, SOLDER CUP
Packaging:
TRAY
25P D-SUB MALE HOUSING 4-40
Packaging:
TRAY
25P D-SUB MALE HOUSING
Packaging:
TRAY
25P D-SUB SOCKET 90° W BOLT
Packaging:
BULK
Previous
Next