Cart

L717SDB25P1ACH4R

AMPH ICC

25P D-SUB MALE R/A EUROPEAN
Supplier: Amphenol ICC
Matchcode: L717SDB25P1ACH4R
Rutronik No.: CONIO2786
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.80 $
180.00 $

Prices

100 1.80 $
200 1.73 $
400 1.70 $
700 1.63 $
1,200 1.58 $

Parameter

No.of contacts
25
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 155 °C
Current rating
5.00 A
Voltage rating
250 V
Series
L717S
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?