Cart

L717HDB44PD1CH3RC309

AMPH ICC

44P D-SUB RA HIGH DENSITY
Supplier: Amphenol ICC
Matchcode: L717HDB44PD1CH3RC309
Rutronik No.: COSUBD9128
Unit Pack: 50
MOQ: 1000
Packaging: BULK
On request
5.75 $
5,750.00 $

Parameter

No.of contacts
44
Number of rows
01
Contact style
MALE
Termin.style
THR
Series
L717H
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?