Cart

L717DFE09POL2RM8

AMPH ICC

09P D-SUB MALE STRAIGHT PCB
Supplier: Amphenol ICC
Matchcode: L717DFE09POL2RM8
Rutronik No.: CONIO2382
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
6.50 $
1,300.00 $

Prices

200 6.50 $
600 6.28 $

Parameter

No.of contacts
09
Contact pitch
1.37 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Series
L717D
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?