Cart

L717DFB25POL2RM8

AMPH ICC

25P D-SUB MALE STRAIGHT
Supplier: Amphenol ICC
Matchcode: L717DFB25POL2RM8
Rutronik No.: CONIO2717
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
10.08 $
2,016.00 $

Prices

200 10.08 $
400 9.92 $
600 9.52 $
1,000 9.20 $

Parameter

No.of contacts
25
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 155 °C
Current rating
7.50 A
Voltage rating
300 V
Series
L717D
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?