Cart

L717DE09POL2

AMPH ICC

09P D-SUB MALE STRAIGHT PCB
Supplier: Amphenol ICC
Matchcode: L717DE09POL2
Rutronik No.: COSUBD8993
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.38 $
676.00 $

Prices

200 3.38 $
500 3.27 $
1,000 3.15 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?