Cart

L17RRD2F11100

AMPH ICC

D-SUB 3A CRIMPING SOCKET
Supplier: Amphenol ICC
Matchcode: L17RRD2F11100
Rutronik No.: CONIO2874
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
2.68 $
2.68 $

Prices

1 2.68 $
3 2.58 $
9 2.53 $
26 2.43 $
77 2.35 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
01
Contact style
N/A
Orientation
STRAIGHT
Series
L17RR
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?