Cart

L17RRD1M11100

AMPH ICC

CRIMP TERMINAL M AWG20-24
Supplier: Amphenol ICC
Matchcode: L17RRD1M11100
Rutronik No.: COSUBD8648
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
2.62 $
2.62 $

Prices

1 2.62 $
3 2.52 $
9 2.48 $
26 2.38 $
77 2.30 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Oper.temperatur
-55 TO 105 °C
Series
L17RR
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?