Cart

L17H1222130

AMPH ICC

DUAL PORT D-SUB 9F/9F
Supplier: Amphenol ICC
Matchcode: L17H1222130
Rutronik No.: COSUBD9884
Unit Pack: 45
MOQ: 1035
Packaging: BULK
On request
4.07 $
4,212.45 $

Parameter

No.of contacts
18
Contact style
FEMALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?