Cart

L17H1220134

AMPH ICC

DUAL PORT D-SUB 9F/9F CONN.
Supplier: Amphenol ICC
Matchcode: L17H1220134
Rutronik No.: COSUBD10115
Unit Pack: 45
MOQ: 135
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.19 $
295.65 $

Prices

135 2.19 $
225 2.11 $
540 2.04 $
1,035 1.97 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
R/A
Series
17H
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?