Cart

L17DPPK15JS

AMPH ICC

PLASTIC HOOD W.QUICK SNAP
Supplier: Amphenol ICC
Matchcode: L17DPPK15JS
Rutronik No.: COSUBD6570
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
2.60 $
260.00 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
L17D
Feature materia
PA
Feature funct.
HOOD
Family
HOOD
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?