Cart

L17DEFRB09S

AMPH ICC

09P D-SUB FEMALE SIGNAL 3A
Supplier: Amphenol ICC
Matchcode: L17DEFRB09S
Rutronik No.: CONN1132
Unit Pack: 96
MOQ: 96
Packaging: TRAY
On request
2.70 $
259.20 $

Prices

96 2.70 $
192 2.52 $
480 2.43 $
768 2.21 $
1,248 2.06 $

Parameter

No.of contacts
09
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
L17DE
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?