Cart

L17DEFRB09P

AMPH ICC

09P D-SUB MALE SIGNAL 3A
Supplier: Amphenol ICC
Matchcode: L17DEFRB09P
Rutronik No.: CONN1131
Unit Pack: 96
MOQ: 96
Packaging: TRAY
On request
1.96 $
188.16 $

Prices

96 1.96 $
192 1.88 $
480 1.85 $
768 1.78 $
1,248 1.72 $

Parameter

No.of contacts
09
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
L17DE
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?