Cart

L17DEFRA09P

AMPH ICC

09P D-SUB MALE FLAT RIBBON
Supplier: Amphenol ICC
Matchcode: L17DEFRA09P
Rutronik No.: COSUBD9002
Unit Pack: 96
MOQ: 96
Packaging: TRAY
On request
1.74 $
167.04 $

Prices

96 1.74 $
192 1.68 $
384 1.64 $
672 1.58 $
1,248 1.52 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?