Cart

L177RREH09S

AMPH ICC

09P D-SUB CRIMP REAR INSERT
Supplier: Amphenol ICC
Matchcode: L177RREH09S
Rutronik No.: COSUBD9093
Unit Pack: 50
MOQ: 500
Packaging: BULK
On request
0.4166 $
208.30 $

Prices

500 0.4166 $
1,500 0.4024 $

Parameter

No.of contacts
09
Contact style
FEMALE
Termin.style
CRIMP
Series
L177R
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?