Cart

L177RRBH25S

AMPH ICC

25P D-SUB HOUSING FEMALE
Supplier: Amphenol ICC
Matchcode: L177RRBH25S
Rutronik No.: COSUBD9364
Unit Pack: 100
MOQ: 100
Packaging: TRAY
On request
0.5874 $
58.74 $

Prices

100 0.5874 $
300 0.5648 $
500 0.5558 $
1,000 0.5332 $
2,000 0.5151 $

Parameter

No.of contacts
25
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
L177R
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?