Cart

L177RRAH15S

AMPH ICC

15P DSUB REAR RELEASE
Supplier: Amphenol ICC
Matchcode: L177RRAH15S
Rutronik No.: COSUBD9352
Unit Pack: 70
MOQ: 560
Packaging: INDIVIDUAL
On request
0.5569 $
311.86 $

Prices

560 0.5569 $
2,240 0.5155 $

Parameter

No.of contacts
15
Contact style
FEMALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?