Cart

L177RRA15S

AMPH ICC

15P FEMALE DSUB REAR
Supplier: Amphenol ICC
Matchcode: L177RRA15S
Rutronik No.: CONIO2819
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
On request
0.3555 $
177.75 $

Prices

500 0.3555 $
1,000 0.341 $
2,000 0.3364 $
3,500 0.3227 $
6,000 0.3118 $

Parameter

No.of contacts
15
Contact pitch
2.74 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
Straight
Series
L177R
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?