Cart

L177DFAG15SOL2RM5

AMPH ICC

15P D-SUB SOCKET 180° THT
Supplier: Amphenol ICC
Matchcode: L177DFAG15SOL2RM5
Rutronik No.: CONIO2519
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
12.10 $
2,420.00 $

Prices

200 12.10 $
400 11.69 $

Parameter

No.of contacts
15
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
15.0 A
Voltage rating
7.5 V
Series
L177D
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?