Cart

KD02105000J0G

AMPH ICC

02P TERM.BLOCK PLUGGABLE 3.5MM
Supplier: Amphenol ICC
Matchcode: KD02105000J0G
Rutronik No.: COREC34169
Unit Pack: 550
MOQ: 2200
Packaging: INDIVIDUAL
On request
0.6764 $
1,488.08 $

Prices

2,200 0.6764 $
4,400 0.6179 $
6,600 0.572 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?