Cart

ICD44S13E4GV00LF

AMPH ICC

DSUB 44P R.A FEMALE
Supplier: Amphenol ICC
Matchcode: ICD44S13E4GV00LF
Rutronik No.: CONIO2768
Unit Pack: 20
MOQ: 240
Packaging: BULK
On request
2.45 $
588.00 $

Parameter

No.of contacts
44
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
ICD44
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?