Cart

HW02105000J0G

AMPH ICC

02P TERM.BLOCK PLUGGABLE 3.5MM
Supplier: Amphenol ICC
Matchcode: HW02105000J0G
Rutronik No.: COREC34160
Unit Pack: 550
MOQ: 2200
Packaging: INDIVIDUAL
On request
0.3039 $
668.58 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Series
HW021
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?