Cart

HSDNCSPPCB14A

AMPH ICC

HSD Connector Automotive
Supplier: Amphenol ICC
Matchcode: HSDNCSPPCB14A
Rutronik No.: CONIO2839
Unit Pack: 250
MOQ: 250
Packaging: REEL
On request
2.52 $
630.00 $

Prices

250 2.52 $
500 2.42 $
750 2.39 $
1,250 2.29 $
1,750 2.21 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
HSDNC
Feature funct.
HSD
Family
HIGHSPEED
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
India
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?