Cart

HM2R88PA810FN9LF

AMPH ICC

2MM HARD METRIC CONN.
Supplier: Amphenol ICC
Matchcode: HM2R88PA810FN9LF
Rutronik No.: COREC37263
Unit Pack: 24
MOQ: 360
Packaging: TRAY
On request
6.90 $
2,484.00 $

Parameter

No.of contacts
200
Number of rows
08
Contact style
FEMALE
Termin.style
PRESS-FIT
Series
HM2R8
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?