Cart

HM2R10PA5100N9LF

AMPH ICC

110P HARD METRIC CONNECTOR R/A
Supplier: Amphenol ICC
Matchcode: HM2R10PA5100N9LF
Rutronik No.: COREC40120
Unit Pack: 36
MOQ: 288
Packaging: TRAY
On request
2.76 $
794.88 $

Prices

288 2.76 $
576 2.67 $

Parameter

No.of contacts
36
Number of rows
05
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
COPPER
Orientation
RIGHTANGLE
Current rating
1.50 A
Series
HM2R1
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?