Cart

HM2P65PD5111N9L1LF

AMPH ICC

125P SIGNALPINHEADER 5ROW
Supplier: Amphenol ICC
Matchcode: HM2P65PD5111N9L1LF
Rutronik No.: COREC39632
Unit Pack: 288
MOQ: 1152
Packaging: TRAY
On request
2.76 $
3,179.52 $

Prices

1,152 2.76 $
2,304 2.67 $

Parameter

No.of contacts
125
Number of rows
05
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Series
HM2P6
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?