Cart

HM2P09PA5110AALF

AMPH ICC

110P SIGNALPINHEADER 5ROW
Supplier: Amphenol ICC
Matchcode: HM2P09PA5110AALF
Rutronik No.: COREC36230
Unit Pack: 96
MOQ: 576
Packaging: TRAY
On request
2.59 $
1,491.84 $

Prices

576 2.59 $
1,152 2.50 $

Parameter

No.of contacts
110
Number of rows
05
Contact style
MALE
Termin.style
PRESS-FIT
Series
HM2P0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?