Cart

HM2P07PME124GLLF

AMPH ICC

110P VERT PRESSFIT HEADER 5ROW
Supplier: Amphenol ICC
Matchcode: HM2P07PME124GLLF
Rutronik No.: COREC40909
Unit Pack: 192
MOQ: 1152
Packaging: TRAY
On request
6.89 $
7,937.28 $

Parameter

No.of contacts
110
Contact pitch
2.00 mm
Number of rows
05
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
TIN
Orientation
STRAIGHT
Series
HM2P0
Feature funct.
PRESS FIT
Family
PRESS FIT
Brand
PRESS FIT
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?