Cart

HLW8S-2C7LF

AMPH ICC

08P ZIF FPC/FFC TOP ENTRY 1.00M
Supplier: Amphenol ICC
Matchcode: HLW8S2C7LF
Rutronik No.: COREC35518
Unit Pack: 250
MOQ: 15750
Packaging: TRAY
On request
0.0586 $
922.95 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Series
HLW8S
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?