Cart

HLW5R-2C7LF

AMPH ICC

HLW-R series, 5 Pos, Side Entry
Supplier: Amphenol ICC
Matchcode: HLW5R-2C7LF
Rutronik No.: COREC38902
Unit Pack: 5250
MOQ: 15750
Packaging: TRAY
On request
0.0528 $
831.60 $

Prices

15,750 0.0528 $
31,500 0.0506 $
63,000 0.0489 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
N/A
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
HLW5R
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?