Cart

HFW8R-1STE1LF

AMPH ICC

08P SMT FPC/FFC
Supplier: Amphenol ICC
Matchcode: HFW8R1STE1LF
Rutronik No.: COREC22223
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
0.194 $
388.00 $

Prices

2,000 0.194 $
4,000 0.1865 $
8,000 0.1835 $
12,000 0.1761 $
20,000 0.1701 $

Parameter

No.of contacts
08
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
HFW8R
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?