Cart

HFW6S-2STE1LF

AMPH ICC

6P FPC/FFC TOPENTRY NON-ZIF SMT
Supplier: Amphenol ICC
Matchcode: HFW6S2STE1LF
Rutronik No.: COREC33212
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2019
0.2563 $
512.60 $

Prices

2,000 0.2563 $
4,000 0.2471 $
8,000 0.2258 $
12,000 0.209 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
HFW6S
Feature funct.
ZIF
Family
FFC/FPC
Brand
NON-ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?