Cart

HFW5R-2STE1LF

AMPH ICC

05P ZIF FPC/FFC 90° TOP CONTACT
Supplier: Amphenol ICC
Matchcode: HFW5R2STE1LF
Rutronik No.: COREC40743
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.2006 $
802.40 $

Prices

4,000 0.2006 $
8,000 0.1929 $
12,000 0.1898 $
16,000 0.1821 $
28,000 0.1759 $

Parameter

No.of contacts
05
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Voltage rating
500 V
Series
HFW5R
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?