Cart

HFW4S-2STE1LF

AMPH ICC

4P FPC/FFC 1MM TOP ENTRY SMT
Supplier: Amphenol ICC
Matchcode: HFW4S2STE1LF
Rutronik No.: COREC35111
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.1362 $
272.40 $

Prices

2,000 0.1362 $
4,000 0.1341 $
8,000 0.1286 $
14,000 0.1243 $

Parameter

No.of contacts
04
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
HFW4S
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?