Cart

HFW29S-2STE1LF

AMPH ICC

29P FPC/FFC 1MM TOP ENTRY
Supplier: Amphenol ICC
Matchcode: HFW29S2STE1LF
Rutronik No.: COREC36090
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Soon available
0.2879 $
575.80 $

Prices

2,000 0.2879 $
4,000 0.2768 $
6,000 0.2724 $
10,000 0.2613 $
14,000 0.2524 $

Parameter

No.of contacts
19
Number of rows
01
Termin.style
SMT
Orientation
STRAIGHT
Series
HFW29
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?