Cart

HFW14R-1STE1LF

AMPH ICC

14P SMT FPC/FFC
Supplier: Amphenol ICC
Matchcode: HFW14R1STE1LF
Rutronik No.: COREC22229
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3003 $
1,201.20 $

Prices

4,000 0.3003 $
8,000 0.2895 $
12,000 0.2645 $
16,000 0.2449 $

Parameter

No.of contacts
14
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
HFW14
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?