Cart

HFW12R-1STE1LF

AMPH ICC

12P SMT FPC/FFC
Supplier: Amphenol ICC
Matchcode: HFW12R1STE1LF
Rutronik No.: COREC22227
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2857 $
1,142.80 $

Prices

4,000 0.2857 $
8,000 0.2755 $
12,000 0.2517 $
16,000 0.233 $

Parameter

No.of contacts
12
Contact pitch
1.00 mm
Termin.style
SMT
Contact plating
TIN
Series
HFW12
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?