Cart

HFW10R-2STE1LF

AMPH ICC

10P SMT FPC/FFC
Supplier: Amphenol ICC
Matchcode: HFW10R2STE1LF
Rutronik No.: COREC31360
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.16 $
640.00 $

Prices

4,000 0.16 $
8,000 0.1573 $
12,000 0.1509 $
20,000 0.1457 $

Parameter

No.of contacts
10
Termin.style
SMT
Contact plating
TIN
Series
HFW10
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?